Harting 09200320271ML technical specifications.
| Height | 3.22inch |
| Length | 4.173inch |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® A |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200320271ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.