Harting 09200320421 technical specifications.
| Package/Case | Metal |
| Current Rating | 32A |
| Gender | Female |
| Height | 3.11inch |
| Housing Color | Grey |
| Length | 3.228inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® A |
| Termination | Cable |
| Width | 2.205inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09200320421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.