Harting 09210072632 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han D |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09210072632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.