
Rectangular connector featuring 7 female contacts made from silver-plated copper alloy. This straight, crimp-termination plug offers a 10A current rating and a 600V voltage rating, with a working voltage of 250V. Constructed from grey polyamide, it operates within a temperature range of -40°C to 125°C and boasts an IP65 rating. Suitable for wire gauges from 26AWG to 14AWG, this RoHS compliant component has a flammability rating of UL94 HB.
Harting 09210073131 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Han® D |
| Current Rating | 10A |
| Depth | 33.5mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 21mm |
| Material | Polyamide |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HAN |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 26AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09210073131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
