Harting 09210152601 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® D |
| Termination | Wire Wrap |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09210152601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.