
The Han D connector features a copper alloy contact material and meets UL94 HB flammability standards. It is designed for use in temperatures ranging from -40°C to 125°C and is RoHS compliant. The connector has a wire wrap termination and is packaged in bulk.
Harting 09210152701 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® D |
| Termination | Wire Wrap |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09210152701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
