This 15-contact rectangular crimp connector features a polycarbonate insulator and a maximum operating temperature of 125 degrees Celsius. It can withstand a dielectric withstanding voltage of 4000VAC and has a commercial reliability rating. The connector is designed for straight mounting and has a male contact gender.
Harting 09210153001 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | POLYCARBONATE |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 4000VAC |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 09210153001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.