
The Han D connector features a copper alloy contact material with silver plating, supporting up to 10A of current. It has a flammability rating of UL94 HB and is compliant with RoHS regulations. The connector is available in bulk packaging and is suitable for wire wrap termination. It operates within a temperature range of -40°C to 125°C and is rated for 250V.
Harting 09210252701 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® D |
| Termination | Wire Wrap |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09210252701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.