
Heavy-duty rectangular connector featuring 25 male contacts with silver-plated copper alloy construction. This straight, receptacle-style connector offers a 10A current rating and a 250V voltage rating, suitable for operation between -40°C and 125°C. It supports crimp termination for wire gauges from 26AWG to 14AWG and boasts an IP65 ingress protection rating. The connector is UL94 HB flammability rated and RoHS compliant.
Harting 09210253001 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Han® D |
| Current Rating | 10A |
| Depth | 33.8mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 25 |
| Number of Poles | 25 |
| Number of Positions | 25 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Heavy-Duty Han |
| Termination | Crimp |
| Test Voltage | 2kV |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 26AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09210253001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.