
The Han D rectangular connector is a lead-free, high-voltage component with a maximum operating temperature range of -40°C to 125°C. It features a crimp termination and is available in bulk packaging. The connector is compliant with RoHS regulations and has a flammability rating of UL94 HB.
Harting 09210253011 technical specifications.
| Color | Grey |
| Contact Type | Han® D |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® D |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09210253011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.