Harting 09210404602 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® D AV |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09210404602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.