
The Han D AV rectangular connector is a 41-contact female connector with a current rating of 10A and a voltage rating of 250V. It features a grey color and a copper alloy contact material with silver plating. The connector is packaged in bulk and is RoHS compliant. It has a flammability rating of UL94 V-0 and a depth of 78mm. The Han D AV series is designed for use in a variety of applications.
Harting 09210404701 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® D AV |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09210404701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.