
The Han D Rectangular Connector is a high-current connector with a copper alloy contact material, rated for 10A and 250V. It features a wire wrap termination and meets the UL94 V-0 flammability standard. The connector is available in a bulk packaging configuration and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Harting 09210642601 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® D |
| Termination | Wire Wrap |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09210642601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.