
This Harting connector features 64 male contacts with a polycarbonate insulator and commercial reliability. It has a crimp termination type and a straight mounting style. The connector operates within a temperature range of -40 to 125 degrees Celsius. It is designed for use with a single connector and has a rated signal current of 10 amps.
Harting 09210643001 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | POLYCARBONATE |
| Total Number of Contacts | 64 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 10 |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 09210643001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.