The Han D 40-contact 4-row connector is a grey, crimp-termination connector with a current rating of 10A and a voltage rating of 250V. It has a flammability rating of UL94 V-0 and is RoHS compliant. The operating temperature range is -40°C to 125°C. The connector is available in bulk packaging and is not Reach SVHC compliant.
Harting 09212403001 technical specifications.
| Color | Grey |
| Contact Type | Han D® HMC |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 40 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® D |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09212403001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.