Harting 09230009965 technical specifications.
| Mount | Screw |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DIN 41612 |
| RoHS | Compliant |
Download the complete datasheet for Harting 09230009965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.