
This 30-contact female through-hole header features a copper alloy, nickel, and gold contact material with a gold plating. It has a current rating of 2A and is rated for operation between -55°C and 125°C. The header is made from glass insulation material and is lead-free. It is compliant with UL94 V-0 flammability standards and RoHS regulations.
Harting 09252306824 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 2.9mm |
| Termination | Solder |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harting 09252306824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.