32-contact, 2-row male header receptacle with a 0.1-inch pitch. Features straight solder terminals with gold over nickel plating for reliable signal transmission. Operates within a temperature range of -65°C to 125°C, with a dielectric withstanding voltage of 1000VAC. Insulated with glass-filled thermoplastic and rated UL 94V-0 for flammability. Designed for commercial reliability and signal applications.
Harting 09271326903 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1000VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 09271326903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.