Harting 09300061701 technical specifications.
| Depth | 55mm |
| Lead Free | Lead Free |
| Length | 86mm |
| Material | Stainless Steel |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300061701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.