Harting 09300100301+09330102701 technical specifications.
| Current Rating | 16A |
| Gender | Female |
| Number of Contacts | 10 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300100301+09330102701 to view detailed technical specifications.
No datasheet is available for this part.