Harting 09300100322 technical specifications.
| Height | 1.165inch |
| Length | 3.661inch |
| Mount | Base |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Han® B |
| Width | 1.709inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300100322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.