
The Han-Drive Rectangular Connector is a grey, aluminium-bodied connector with a maximum operating temperature range of -40°C to 125°C and an IP65 rating for water resistance and dust tightness. It is packaged in bulk and compliant with RoHS regulations. The connector's body material is aluminium and its housing color is grey. It is part of the Han-Drive series and does not contain any SVHC substances.
Harting 09300100901 technical specifications.
| Body Material | Aluminium |
| Housing Color | Grey |
| Length | 89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Drive® |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300100901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.