Harting 09300160303 technical specifications.
| Height | 1.138inch |
| Length | 4.449inch |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® B |
| Width | 1.709inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300160303 to view detailed technical specifications.
No datasheet is available for this part.