Harting 09300160411 technical specifications.
| Height | 2.992inch |
| Length | 3.68inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300160411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.