The Han B cable connector features a metal package with a grey housing, measuring 2.992 inches in height, 3.68 inches in length, and 1.693 inches in width. It is rated for operation between -40°C and 125°C and is compliant with IP65, making it water resistant and dust tight. The connector is packaged individually in bulk and is RoHS compliant.
Harting 09300160431 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 3.68inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han B |
| Termination | Cable |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300160431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.