Harting 09300161295 technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.197inch |
| Housing Color | Grey |
| Length | 4.606inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han B |
| Termination | Screw |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300161295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
