Harting 09300240334 technical specifications.
| Height | 1.138inch |
| Length | 5.512inch |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® B |
| Width | 1.709inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300240334 to view detailed technical specifications.
No datasheet is available for this part.