The Han B connector is a metal enclosure rated for IP65, water resistant, and dust tight. It measures 2.992 inches in height, 4.724 inches in length, and 1.693 inches in width. The connector is available in bulk packaging and is RoHS compliant.
Harting 09300240430 technical specifications.
| Package/Case | Metal |
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300240430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.