The Han B 8-Position Connector Tool is a metal tool with a grey housing and zinc alloy material. It has a height of 2.992 inches, length of 4.724 inches, and width of 1.693 inches. The tool is rated for operation between -40°C and 125°C and meets IP65 standards for water resistance and dust tightness. It is compliant with RoHS regulations and is packaged in bulk.
Harting 09300240540 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Gender | Female |
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Material | ZINC ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300240540 to view detailed technical specifications.
No datasheet is available for this part.