The Han B connector is a general-purpose connector with a metal housing, rated for operation between -40°C and 125°C. It features an IP65 rating for water resistance and dust tightness. The connector is available in bulk packaging and is compliant with RoHS regulations.
Harting 09300241290 technical specifications.
| Height | 2.197inch |
| Housing Color | Grey |
| Length | 5.669inch |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300241290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.