Harting 09300245405 technical specifications.
| Body Material | Thermoplastic |
| Mount | Cable |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Com |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300245405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.