Harting 09300325425 technical specifications.
| Package/Case | Metal |
| Gender | Female |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han B |
| RoHS | Compliant |
Download the complete datasheet for Harting 09300325425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.