
Rectangular connector featuring 6 male contacts with silver-plated copper alloy construction. This straight, receptacle-style connector offers a 35A current rating and a 600V voltage rating, with an AC voltage rating of 380V. Constructed from grey thermoplastic, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 125°C. Designed for screw termination, it accommodates wire gauges up to 10AWG and provides IP65 ingress protection.
Harting 09310062601 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 35A |
| Depth | 34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 84.5mm |
| Material | Thermoplastic |
| Max Current Rating | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 7 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® HsB |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 380V |
| Wire/Cable Gauge | 10AWG |
| Working Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09310062601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
