
Rectangular connector featuring 6 contacts, a female plug configuration, and straight orientation. This component offers a 35A current rating, 600V voltage rating, and operates within a temperature range of -40°C to 125°C. Constructed from grey thermoplastic with silver-plated copper alloy contacts, it supports screw termination for wire gauges up to 10AWG. Rated IP65 and UL94 V-0 for flammability, this RoHS compliant connector is designed for robust industrial applications.
Harting 09310062701 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 35A |
| Depth | 35.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 84.5mm |
| Material | Thermoplastic |
| Max Current Rating | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 7 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® HsB |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 380V |
| Wire/Cable Gauge | 10AWG |
| Working Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09310062701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.