
18-position, 4-row male rectangular connector with silver-plated copper alloy contacts. Features a 16A current rating and 600V voltage rating, suitable for operation between -40°C and 125°C. This straight orientation connector utilizes crimp termination and boasts a UL94 V-0 flammability rating.
Harting 09320183001 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Han® |
| Current Rating | 16A |
| Depth | 33.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 18 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han EE |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09320183001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.