
The Han EE 64-contact rectangular connector is a high-voltage connector with a copper alloy contact material and a Han contact type. It features a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector is available in bulk packaging and has a termination type of crimp. It is not Reach SVHC compliant.
Harting 09320323011 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Type | Han® |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 64 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® EE |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09320323011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.