Female insert for industrial connectors, featuring 32 positions plus 1 ground contact. This straight, grey component utilizes silver-plated copper alloy contacts with a crimp termination method, supporting wire gauges from 20 to 12 AWG. Rated for 16A current and 500V, it operates within a temperature range of -40°C to 125°C and meets UL94 V-0 flammability standards.
Harting 09320323101 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Han® |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® EE |
| Termination | Crimp |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09320323101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.