
The Han EEE 41-contact female rectangular connector is designed for high-current applications, with a current rating of 16A and a voltage rating of 500V. It features a Han EEE series design and is RoHS compliant. The connector has 41 contacts and is available in a bulk packaging option. It is suitable for use in a variety of applications, including those with operating temperatures ranging from -40°C to 125°C.
Harting 09320403101 technical specifications.
| Color | Grey |
| Contact Type | Han® |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® EEE |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09320403101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.