The Han EE female rectangular connector is a 600V rated component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a crimp termination. The connector is packaged in bulk and has a flammability rating of UL94 V-0. It is a female connector with a grey color and a Han contact type.
Harting 09320463111 technical specifications.
| Color | Grey |
| Contact Type | Han® |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® EE |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09320463111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.