
The Han EEE 65-contact rectangular connector is a cable-mount, male connector with a voltage rating of 500V and a current rating of 16A. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is designed for use in temperatures ranging from -40 to 125°C and features a crimp termination. It is part of the Han EEE series and is packaged in bulk.
Harting 09320643001 technical specifications.
| Color | Grey |
| Contact Type | Han® |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 65 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® EEE |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09320643001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.