Harting 09322403001 technical specifications.
| Color | Grey |
| Contact Type | Han E® HMC |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 40 |
| Number of Rows | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® EEE |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09322403001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.