Harting 0933000611400 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Material | Copper Alloy |
| Reach SVHC Compliant | No |
| Series | HAN |
| Termination | Crimp |
| Wire/Cable Diameter | 1.3mm |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 0933000611400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.