
The Han E connector features copper contacts and a standard contact type, with a current rating of 16A. It is designed for cable mounting and is available in bulk packaging. The connector is RoHS compliant, but does not meet Reach SVHC requirements.
Harting 09330006162 technical specifications.
| Contact Material | Copper |
| Contact Type | Standard |
| Current Rating | 16A |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® E |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330006162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
