Harting 09330006204 technical specifications.
| Body Plating | Silver |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 16A |
| Gender | Female |
| Material | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operating Supply Voltage | 830V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han E |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Diameter | 1.75mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330006204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.