Harting 09330006215 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 16A |
| Depth | 4.5mm |
| Gender | Female |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage | 830V |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330006215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.