Harting 09330006262 technical specifications.
| Contact Material | Copper |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® E |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330006262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.