Harting 0933006260201 technical specifications.
| Current Rating | 16A |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Series | Han E |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 0933006260201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.