This 6-contact female rectangular connector features a polycarbonate insulator and a maximum operating temperature of 125 degrees Celsius. It has a commercial reliability rating and can withstand a dielectric withstanding voltage of 6000VAC. The connector is designed for straight mounting and has a termination type of screw. It is suitable for use in a variety of applications, including those with high voltage requirements.
Harting 09330062701 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SCREW |
| Insulator Material | POLYCARBONATE |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 6000VAC |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.80.00 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Harting 09330062701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.