
Rectangular connector with 10 male contacts, straight orientation, and screw termination. Features a polycarbonate body in grey, copper alloy contacts with silver plating, and a 16A current rating. Operates within a temperature range of -40°C to 125°C, with a voltage rating of 500V (AC 380V). This IP65 rated component supports wire gauges from 18AWG to 14AWG and meets UL94 V-0 flammability standards.
Harting 09330102601 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 32.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 64mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han E |
| Termination | Screw |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 380V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Working Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330102601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
