
The Han E 10-position rectangular connector is a high-current connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a crimp termination and is rated for 500V DC. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in bulk packaging and has a length of 64mm and a depth of 33.3mm.
Harting 09330102602 technical specifications.
| Color | Grey |
| Contact Type | Han® |
| Current Rating | 16A |
| Depth | 33.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 64mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® E |
| Termination | Crimp |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330102602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.